5962-8409101VXX vs SNJ54HC14W feature comparison

5962-8409101VXX STMicroelectronics

Buy Now

SNJ54HC14W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 190 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Length 9.21 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 6.285 mm

Compare 5962-8409101VXX with alternatives

Compare SNJ54HC14W with alternatives