5962-7802301VEA vs DS26LS31MJ-MLS feature comparison

5962-7802301VEA Texas Instruments

Buy Now Datasheet

DS26LS31MJ-MLS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX; SEATED HGT-NOM
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; FED STD 1020 EIA-422; FED STD 1020
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.94 mm 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 30 ns 15 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Out Swing-Min 2 V
Output Characteristics 3-STATE
Receive Delay-Max
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962-7802301VEA with alternatives

Compare DS26LS31MJ-MLS with alternatives