5962-7802301MEA
vs
FIN1048MX_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-16
SOP, SOP16,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-422; FED STD 1020
EIA-644; TIA-644
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
19.43 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
30 ns
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Moisture Sensitivity Level
1
Output Low Current-Max
0.008 A
Package Equivalence Code
SOP16,.25
Receive Delay-Max
2.5 ns
Receiver Number of Bits
4
Supply Current-Max
15 mA
Compare 5962-7802301MEA with alternatives
Compare FIN1048MX_NL with alternatives