5962-7802006QEA
vs
26LS32/BEA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP16,.3
DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Length
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Low Current-Max
0.008 A
0.008 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
30 ns
38 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class Q
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
70 mA
70 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
3
2
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-7802006QEA with alternatives