5962-7802003M2A vs LTC488CSW#TR feature comparison

5962-7802003M2A Defense Logistics Agency

Buy Now Datasheet

LTC488CSW#TR Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description CERAMIC, LCC-20 SOP,
Reach Compliance Code unknown not_compliant
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE EIA-449; EIA-530; V.35
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0 e0
Number of Functions 4 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Qualified Not Qualified
Receive Delay-Max 53 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.3 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Seated Height-Max 2.65 mm
Technology CMOS
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm

Compare 5962-7802003M2A with alternatives

Compare LTC488CSW#TR with alternatives