5962-7802001MEX
vs
DS26LS32MJ/883C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-422; EIA-423
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
38 ns
|
25 ns
|
Receiver Number of Bits |
4
|
4
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Driver Number of Bits |
|
4
|
High Level Input Current-Max |
|
0.0001 A
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.008 A
|
Output Polarity |
|
TRUE
|
Package Equivalence Code |
|
DIP16,.3
|
Screening Level |
|
MIL-STD-883 Class C
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
70 mA
|
Technology |
|
TTL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-7802001MEX with alternatives
Compare DS26LS32MJ/883C with alternatives