5962-7802001MEA vs DS26LS32CN/NOPB feature comparison

5962-7802001MEA Freescale Semiconductor

Buy Now

DS26LS32CN/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code unknown compliant
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.008 A 0.008 A
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 38 ns 25 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 10 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030
Length 19.304 mm
Moisture Sensitivity Level 1
Number of Functions 1
Output Characteristics 3-STATE
Output Polarity TRUE
Receiver Number of Bits 4
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 7.62 mm

Compare DS26LS32CN/NOPB with alternatives