5962-7802001MEA vs AM26LS32CN feature comparison

5962-7802001MEA Freescale Semiconductor

Buy Now

AM26LS32CN Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PHILIPS SEMICONDUCTORS
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.008 A 0.008 A
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 38 ns 25 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 70 mA 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 10 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LINE RECEIVER