5962-7801102VSA
vs
M38510/32503BSA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F20
R-GDFP-F20
Length
13.09 mm
13.72 mm
Load Capacitance (CL)
45 pF
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL20,.3
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
40 mA
40 mA
Propagation Delay (tpd)
28 ns
37 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class B
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
6.92 mm
Base Number Matches
1
2
Additional Feature
LG_MAX
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.024 A
Packing Method
TUBE
Prop. Delay@Nom-Sup
28 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Type
POSITIVE EDGE
Compare 5962-7801102VSA with alternatives
Compare M38510/32503BSA with alternatives