M38510/32503BSA vs 54LS374/BSAJC feature comparison

M38510/32503BSA Motorola Semiconductor Products

Buy Now Datasheet

54LS374/BSAJC Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DFP, DFP, FL20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 37 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 3
Length 12.7 mm
Load Capacitance (CL) 45 pF
Max I(ol) 0.012 A
Package Equivalence Code FL20,.3
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 28 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.16 mm
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 6.475 mm

Compare M38510/32503BSA with alternatives

Compare 54LS374/BSAJC with alternatives