5962-3831303BDX vs M38510/31303BDA feature comparison

5962-3831303BDX Motorola Mobility LLC

Buy Now

M38510/31303BDA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 52 ns 52 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 52 ns
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare 5962-3831303BDX with alternatives

Compare M38510/31303BDA with alternatives