M38510/31303BDA
vs
M38510/31303BAA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
LANSDALE SEMICONDUCTOR INC
Package Description
DFP,
DFP, FL14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
52 ns
52 ns
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
9
2
Part Package Code
DFP
Pin Count
14
JESD-609 Code
e0
Max I(ol)
0.004 A
Package Equivalence Code
FL14,.3
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
52 ns
Schmitt Trigger
YES
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare M38510/31303BDA with alternatives
Compare M38510/31303BAA with alternatives