5962-3829411MXA vs WS128K32L-15G1TMA feature comparison

5962-3829411MXA Matra MHS

Buy Now Datasheet

WS128K32L-15G1TMA White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description CERAMIC, DIP-28 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 15 ns
JESD-30 Code R-GDIP-T28 S-CQFP-G68
JESD-609 Code e0
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 68
Number of Words 8192 words 131072 words
Number of Words Code 8000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 128KX32
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
I/O Type COMMON
Length 23.88 mm
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.06 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 23.88 mm

Compare 5962-3829411MXA with alternatives

Compare WS128K32L-15G1TMA with alternatives