WS128K32L-15G1TMA
vs
WS128K32-15G1TM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
WHITE ELECTRONIC DESIGNS CORP
Package Description
23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
16
I/O Type
COMMON
COMMON
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Length
23.88 mm
23.88 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Equivalence Code
QFP68,.99SQ,50
QFP68,.99SQ,50
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.06 mm
4.06 mm
Standby Current-Max
0.002 A
0.08 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.6 mA
0.6 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
23.88 mm
23.88 mm
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
GOLD
Compare WS128K32L-15G1TMA with alternatives
Compare WS128K32-15G1TM with alternatives