5962-3829410MXX vs IDT71256SA25PZI8 feature comparison

5962-3829410MXX Motorola Mobility LLC

Buy Now

IDT71256SA25PZI8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP TSOP
Package Description DIP, TSOP1-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 25 ns
JESD-30 Code R-GDIP-T28 R-PDSO-G28
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 32768 words
Number of Words Code 8000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 11.8 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.2 mm
Terminal Finish TIN LEAD
Terminal Pitch 0.55 mm
Width 8 mm

Compare 5962-3829410MXX with alternatives

Compare IDT71256SA25PZI8 with alternatives