Part Details for IDT71256SA25PZI8 by Integrated Device Technology Inc
Overview of IDT71256SA25PZI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71256SA25PZI8
IDT71256SA25PZI8 CAD Models
IDT71256SA25PZI8 Part Data Attributes
|
IDT71256SA25PZI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256SA25PZI8
Integrated Device Technology Inc
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IDT71256SA25PZI8
This table gives cross-reference parts and alternative options found for IDT71256SA25PZI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA25PZI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199BL-25ZI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IDT71256SA25PZI8 vs CY7C199BL-25ZI |
CY7C199L-25ZC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IDT71256SA25PZI8 vs CY7C199L-25ZC |
IDT71256SA25PZGI8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA25PZI8 vs IDT71256SA25PZGI8 |
CY7C199L-25ZIT | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | IDT71256SA25PZI8 vs CY7C199L-25ZIT |
IDT71256SA25PZG8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | IDT71256SA25PZI8 vs IDT71256SA25PZG8 |
71256SA25PZG | TSOP-28, Tray | Integrated Device Technology Inc | IDT71256SA25PZI8 vs 71256SA25PZG |
71256TTSA25PZG | Application Specific SRAM, 32KX8, 25ns, CMOS, PDSO28 | Integrated Device Technology Inc | IDT71256SA25PZI8 vs 71256TTSA25PZG |
IS61C256AH-25TI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | IDT71256SA25PZI8 vs IS61C256AH-25TI |
CY7C199-25ZI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | IDT71256SA25PZI8 vs CY7C199-25ZI |
CY7C199B-25ZC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | IDT71256SA25PZI8 vs CY7C199B-25ZC |