5962-3826718VMX
vs
5962-3826718V6X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
DFP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Length
20.825 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.12 mm
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
11.05 mm
12.195 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
2
Part Package Code
DFP
Pin Count
32
JESD-30 Code
R-XDFP-F32
JESD-609 Code
e0
Package Code
DFP
Package Shape
RECTANGULAR
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
0.1 mA
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Compare 5962-3826718VMX with alternatives
Compare 5962-3826718V6X with alternatives