5962-3826718VMX
vs
5962-3826718Q7X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
DFP
Package Description
DFP,
FP-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-XDFP-F32
R-XDFP-F32
JESD-609 Code
e0
Length
20.825 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.12 mm
3.63 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
11.05 mm
10.414 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
2
Compare 5962-3826718VMX with alternatives
Compare 5962-3826718Q7X with alternatives