5962-3826718QNX vs 5962-3826718VMX feature comparison

5962-3826718QNX Micross Components

Buy Now Datasheet

5962-3826718VMX Maxim Integrated Products

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFP DFP
Package Description CERAMIC, FP-32 DFP,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-CDFP-F32 R-XDFP-F32
Length 20.828 mm 20.825 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 3.81 mm 3.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.05 mm 11.05 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
JESD-609 Code e0
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD

Compare 5962-3826718QNX with alternatives

Compare 5962-3826718VMX with alternatives