5962-3826716V6C vs 5962-3826716Q6X feature comparison

5962-3826716V6C Maxwell Technologies

Buy Now

5962-3826716Q6X Maxim Integrated Products

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAXWELL TECHNOLOGIES INC MAXIM INTEGRATED PRODUCTS INC
Package Description DFP, FL32,.5 DFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-XDFP-F32 R-XDFP-F32
JESD-609 Code e4 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL32,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Screening Level 38535V;38534K;883S MIL-PRF-38535 Class V
Seated Height-Max 3.81 mm 3.81 mm
Standby Current-Max 0.00035 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Width 12.195 mm 12.195 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 2
Part Package Code DFP
Pin Count 32

Compare 5962-3826716V6C with alternatives

Compare 5962-3826716Q6X with alternatives