5962-3826716Q6X vs 5962-3826716V7C feature comparison

5962-3826716Q6X Maxim Integrated Products

Buy Now

5962-3826716V7C Maxwell Technologies

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXWELL TECHNOLOGIES INC
Part Package Code DFP
Package Description DFP, DFP, FL32,.4
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-XDFP-F32 R-XDFP-F32
JESD-609 Code e0 e4
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Seated Height-Max 3.81 mm 3.63 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.195 mm 10.415 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 3
Command User Interface NO
Data Polling YES
Package Equivalence Code FL32,.4
Page Size 128 words
Ready/Busy YES
Standby Current-Max 0.00035 A
Toggle Bit NO

Compare 5962-3826716Q6X with alternatives