5962-3810403BEX vs JM38510/10405BEA feature comparison

5962-3810403BEX Texas Instruments

Buy Now

JM38510/10405BEA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, CERAMIC, DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-CDIP-T14 R-PDIP-T16
Number of Functions 2 2
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transmit Delay-Max 30 ns 20 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature 1 SINGLE INPUT DRIVER
JESD-609 Code e0
Length 19.56 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-3810403BEX with alternatives

Compare JM38510/10405BEA with alternatives