5962-3810107BGC
vs
M38510/10107BGC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
BCY
Package Description
,
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.25 µA
Frequency Compensation
YES
JESD-609 Code
e4
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
40 V/us
Supply Current-Max
9 mA
Technology
BIPOLAR
Terminal Finish
Gold (Au)
Voltage Gain-Min
10000
Compare 5962-3810107BGC with alternatives
Compare M38510/10107BGC with alternatives