5962-3810107BGC vs LM118H feature comparison

5962-3810107BGC Linear Technology

Buy Now

LM118H AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , METAL CAN-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA 0.5 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -10 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 10 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 9
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Screening Level MIL-STD-883 Class C
Slew Rate-Nom 70 V/us
Supply Current-Max 8 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Unity Gain BW-Nom 15000

Compare 5962-3810107BGC with alternatives

Compare LM118H with alternatives