5962-1620201HXC vs DVTR28512T feature comparison

5962-1620201HXC VPT Inc

Buy Now Datasheet

DVTR28512T VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04 12.04
Average Weight (mg) 2347.44 16.9775
CO2e (mg) 28263.118 204.409
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications DLA
Additional Feature +/-12 V ADDITIONAL OUTPUT AVAILABLE +/-12 V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Length 49.53 mm
Number of Functions 1 1
Number of Outputs 3 3
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.15 V 5.15 V
Output Voltage-Min 4.85 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534
Seated Height-Max 10.54 mm 10.54 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Width 34.29 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 10
HTS Code 8542.39.00.01

Compare 5962-1620201HXC with alternatives

Compare DVTR28512T with alternatives