5962-1620201HXC
vs
5962-1620201KXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
+/-12 V ADDITIONAL OUTPUT AVAILABLE
ALSO AVAILABLE WITH +/- 12 V DC OUTPUT VOLATGE; LG-MAX;WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Length
49.53 mm
49.53 mm
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.15 V
5.15 V
Output Voltage-Min
4.85 V
4.85 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
MIL-PRF-38534 Class K
Seated Height-Max
10.54 mm
10.54 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Width
34.29 mm
34.29 mm
Base Number Matches
1
1
Compare 5962-1620201HXC with alternatives
Compare 5962-1620201KXX with alternatives