5962-1620201KXX vs 5962-1620201HXX feature comparison

5962-1620201KXX VPT Inc

Buy Now

5962-1620201HXX VPT Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE WITH +/- 12 V DC OUTPUT VOLATGE; LG-MAX;WD-MAX ALSO AVAILABLE WITH +/- 12 V DC OUTPUT VOLATGE; LG-MAX;WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Length 49.53 mm 49.53 mm
Number of Functions 1 1
Number of Outputs 3 3
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.15 V 5.15 V
Output Voltage-Min 4.85 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534 Class H
Seated Height-Max 10.54 mm 10.54 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Width 34.29 mm 34.29 mm
Base Number Matches 1 1

Compare 5962-1620201KXX with alternatives

Compare 5962-1620201HXX with alternatives