5962-0722401QYC
vs
HD6417751VF133
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
HITACHI LTD
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFF, QFL256,1.5SQ,20
|
FQFP,
|
Pin Count |
256
|
256
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
100 MHz
|
45 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-XQFP-F256
|
S-PQFP-G256
|
Length |
37.085 mm
|
28 mm
|
Low Power Mode |
NO
|
YES
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
FQFP
|
Package Equivalence Code |
QFL256,1.5SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
3.18 mm
|
3.95 mm
|
Speed |
100 MHz
|
134 MHz
|
Supply Voltage-Max |
1.95 V
|
1.6 V
|
Supply Voltage-Min |
1.65 V
|
1.35 V
|
Supply Voltage-Nom |
1.8 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.508 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
37.085 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-0722401QYC with alternatives
Compare HD6417751VF133 with alternatives