5962-0422104QUC vs RTAX2000S-CQ256PROTO feature comparison

5962-0422104QUC Actel Corporation

Buy Now

RTAX2000S-CQ256PROTO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description CERAMIC, QFP-256 QFP-256
Reach Compliance Code unknown compliant
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e4
Length 36 mm 36 mm
Number of Equivalent Gates 2000000 2000000
Number of Inputs 136 136
Number of Logic Cells 32256
Number of Outputs 136 136
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2000000 GATES 21504 CLBS, 2000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.11 mm 3.3 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD OVER NICKEL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 1.1 ns
Number of CLBs 21504

Compare 5962-0422104QUC with alternatives

Compare RTAX2000S-CQ256PROTO with alternatives