There are no models available for this part yet.
Overview of 5962-0422104QUC by Actel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-0422104QUC by Actel Corporation
Part Data Attributes for 5962-0422104QUC by Actel Corporation
5962-0422104QUC
Actel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ACTEL CORP
|
Package Description
|
CERAMIC, QFP-256
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
S-CQFP-F256
|
JESD-609 Code
|
e4
|
Length
|
36 mm
|
Number of Equivalent Gates
|
2000000
|
Number of Inputs
|
136
|
Number of Logic Cells
|
32256
|
Number of Outputs
|
136
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2000000 GATES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QFF
|
Package Equivalence Code
|
TPAK256,3SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
3.11 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
36 mm
|
Want to compare parts?
-
5962-0422104QUCActel CorporationField Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP256, CERAMIC, QFP-256VS
-
Alternate Parts for 5962-0422104QUC
This table gives cross-reference parts and alternative options found for 5962-0422104QUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0422104QUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX2000S-1CQ256PROTO | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs RTAX2000S-1CQ256PROTO |
RTAX2000S-1CQ256V | Field Programmable Gate Array, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs RTAX2000S-1CQ256V |
RTAX2000S-1CQ256B | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs RTAX2000S-1CQ256B |
RTAX2000S-1CQ256E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs RTAX2000S-1CQ256E |
5962-0422102VUX | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs 5962-0422102VUX |
5962-0422102VUC | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs 5962-0422102VUC |
5962-0422102QUC | Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | 5962-0422104QUC vs 5962-0422102QUC |
5962-0422102QUC | Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Actel Corporation | 5962-0422104QUC vs 5962-0422102QUC |
RTAX2000S-1CQ256E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 32256-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-0422104QUC vs RTAX2000S-1CQ256E |