RTAX1000S-1CQ352E
vs
5962-0422006VXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
CERAMIC, QFP-352
QFP-352
Reach Compliance Code
compliant
compliant
ECCN Code
9A515.E
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
125000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.93 ns
JESD-30 Code
S-CQFP-F352
S-CQFP-F352
JESD-609 Code
e0
Length
48 mm
48 mm
Number of CLBs
12096
Number of Equivalent Gates
1000000
1000000
Number of Inputs
198
Number of Logic Cells
18144
Number of Outputs
198
Number of Terminals
352
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
12096 CLBS, 1000000 GATES
1000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
GQFF
Package Equivalence Code
TPAK352,2.9SQ,20
TPAK352,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-STD-883 Class S (Modified)
MIL-PRF-38535 Class V
Seated Height-Max
2.89 mm
3.11 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
48 mm
48 mm
Base Number Matches
3
2
Compare RTAX1000S-1CQ352E with alternatives