5962-0325001VXC vs 5962-0325001VXX feature comparison

5962-0325001VXC Atmel Corporation

Buy Now Datasheet

5962-0325001VXX Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code QFP
Package Description QFF, QFL160,1.0SQ,25 QFF,
Pin Count 160
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-F160 S-CQFP-F160
JESD-609 Code e4
Length 27.2 mm 27.2 mm
Number of CLBs 2304 2304
Number of Equivalent Gates 46000 40000
Number of Inputs 130
Number of Logic Cells 2304
Number of Outputs 130
Number of Terminals 160 160
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2304 CLBS, 46000 GATES 40000 GATES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code QFL160,1.0SQ,25 QFL160,1.0SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.66 mm 2.66 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 27.2 mm 27.2 mm
Base Number Matches 3 3

Compare 5962-0325001VXC with alternatives

Compare 5962-0325001VXX with alternatives