5962-0325001VXX vs AT40KAL040KW1M feature comparison

5962-0325001VXX Teledyne e2v

Buy Now

AT40KAL040KW1M Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Package Description QFF, QFF, QFL160,1.0SQ,25
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQFP-F160 S-XQFP-F160
Length 27.2 mm 27.2 mm
Number of CLBs 2304 2304
Number of Equivalent Gates 40000 40000
Number of Terminals 160 160
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 40000 GATES 2304 CLBS, 40000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QFF QFF
Package Equivalence Code QFL160,1.0SQ,25 QFL160,1.0SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.66 mm 2.66 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 27.2 mm 27.2 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 160
Additional Feature MAXIMUM USABLE GATES = 50000
Combinatorial Delay of a CLB-Max 2.5 ns
JESD-609 Code e0
Number of Inputs 130
Number of Logic Cells 2304
Number of Outputs 130
Terminal Finish TIN LEAD

Compare 5962-0325001VXX with alternatives

Compare AT40KAL040KW1M with alternatives