5962-0152001QPA vs SI8261BCC-C-IS feature comparison

5962-0152001QPA Texas Instruments

Buy Now Datasheet

SI8261BCC-C-IS Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC SILICON LABORATORIES INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
High Side Driver NO NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0
Length 9.58 mm 4.9 mm
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics TOTEM-POLE
Output Current-Max 6 A
Output Peak Current Limit-Nom 6 A
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class Q AEC-Q100
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 35 mA
Supply Voltage-Max 18 V 30 V
Supply Voltage-Min 4.7 V 6.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.08 µs 0.05 µs
Turn-on Time 0.07 µs 0.06 µs
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-0152001QPA with alternatives

Compare SI8261BCC-C-IS with alternatives