5962-01-386-2636 vs OPA445APG4 feature comparison

5962-01-386-2636 Renesas Electronics Corporation

Buy Now Datasheet

OPA445APG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTC, DIP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Moisture Sensitivity Level 1
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -50 V
Neg Supply Voltage-Nom (Vsup) -40 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Slew Rate-Nom 15 V/us
Supply Current-Max 4.7 mA
Supply Voltage Limit-Max 50 V
Supply Voltage-Nom (Vsup) 40 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 2000
Voltage Gain-Min 71000
Wideband NO
Width 7.62 mm

Compare 5962-01-386-2636 with alternatives

Compare OPA445APG4 with alternatives