5962-01-381-7424
vs
LT1012DN8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00015 µA
0.00015 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
160 µV
140 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.1 V/us
0.1 V/us
Supply Current-Max
0.6 mA
0.8 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
200000
150000
Base Number Matches
2
2
Manufacturer Package Code
N
Average Bias Current-Max (IIB)
0.00042 µA
Common-mode Reject Ratio-Nom
130 dB
JESD-609 Code
e3
Neg Supply Voltage Limit-Max
-20 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.937 mm
Slew Rate-Nom
0.2 V/us
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare 5962-01-381-7424 with alternatives
Compare LT1012DN8#PBF with alternatives