5962-01-364-7971
vs
EP1830-30IFN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
QCCJ, LDCC68,1.0SQ
|
Additional Feature |
|
F_MAX FOR 12-BIT COUNTER APPLICATION IS 33.3 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS
|
In-System Programmable |
|
NO
|
JESD-30 Code |
|
S-PQCC-J68
|
JTAG BST |
|
NO
|
Length |
|
24.2316 mm
|
Number of Dedicated Inputs |
|
12
|
Number of I/O Lines |
|
48
|
Number of Macro Cells |
|
48
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
34 ns
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
24.2316 mm
|
|
|
|
Compare 5962-01-364-7971 with alternatives
Compare EP1830-30IFN with alternatives