EP1830-30IFN
vs
EP1810LC68-20
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ALTERA CORP
|
Package Description |
QCCJ, LDCC68,1.0SQ
|
QCCJ, LDCC68,1.0SQ
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
F_MAX FOR 12-BIT COUNTER APPLICATION IS 33.3 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS
|
48 MACROCELLS; SHARED INPUT/CLOCK
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JTAG BST |
NO
|
NO
|
Length |
24.2316 mm
|
24.2316 mm
|
Number of Dedicated Inputs |
12
|
12
|
Number of I/O Lines |
48
|
48
|
Number of Macro Cells |
48
|
48
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
12 DEDICATED INPUTS, 48 I/O
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
34 ns
|
22 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
24.2316 mm
|
24.2316 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
68
|
Clock Frequency-Max |
|
62.5 MHz
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare EP1830-30IFN with alternatives
Compare EP1810LC68-20 with alternatives