5962-01-349-5422 vs 936DMQB feature comparison

5962-01-349-5422 Texas Instruments

Buy Now Datasheet

936DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Logic IC Type INVERTER INVERTER
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Surface Mount NO NO
Technology DTL DTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Part Package Code DIP
Pin Count 14
Family 936
JESD-609 Code e0
Length 19.4945 mm
Number of Functions 6
Number of Inputs 1
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Width 7.62 mm

Compare 5962-01-349-5422 with alternatives

Compare 936DMQB with alternatives