5962-01-260-0865 vs SE5534AJG883B feature comparison

5962-01-260-0865 Texas Instruments

Buy Now Datasheet

SE5534AJG883B Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP8,.3 DIP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES (AVCL>=3)
JESD-30 Code R-XDIP-T8 R-GDIP-T8
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max
Length 9.6 mm
Neg Supply Voltage Limit-Max -22 V
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.06 V/us
Supply Voltage Limit-Max 22 V
Unity Gain BW-Nom 10000
Width 7.62 mm

Compare 5962-01-260-0865 with alternatives

Compare SE5534AJG883B with alternatives