SE5534AJG883B
vs
RM5534AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RAYTHEON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Length
9.6 mm
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.06 V/us
13 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.8 µA
Bias Current-Max (IIB) @25C
0.8 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES (AVCL>=3)
JESD-609 Code
e0
Low-Offset
NO
Supply Current-Max
6.5 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
50000
Compare SE5534AJG883B with alternatives
Compare RM5534AD with alternatives