5962-01-078-6994
vs
LF156AH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
, CAN8,.2
TO-5, CAN8,.2
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2000 µV
2500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Low-Bias
YES
YES
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class C
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
5
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Input Offset Current-Max (IIO)
0.00001 µA
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-20 V
Package Code
TO-5
Slew Rate-Min
10 V/us
Slew Rate-Nom
12 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Unity Gain BW-Nom
4500
Voltage Gain-Min
25000
Compare 5962-01-078-6994 with alternatives
Compare LF156AH with alternatives