5962-01-078-6994
vs
M38510/11405BGA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MICROSS MINCO LLC
Part Package Code
TO-99
BCY
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Low-Bias
YES
YES
Low-Offset
NO
NO
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
10 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
22 V
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
4500
Voltage Gain-Min
25000
Base Number Matches
2
5
Package Description
, CAN8,.2
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Compare 5962-01-078-6994 with alternatives
Compare M38510/11405BGA with alternatives