UA748CT vs LM748CH feature comparison

UA748CT NXP Semiconductors

Buy Now Datasheet

LM748CH RCA

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP RCA SOLID STATE
Part Package Code BCY
Package Description , , CAN8,.2
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.8 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 7500 µV 7500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3.3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 7
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation NO
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Power Supplies +-15 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare UA748CT with alternatives