593D227X0010E2TE3 vs T496X227M010AH63107640 feature comparison

593D227X0010E2TE3 Vishay Dale

Buy Now

T496X227M010AH63107640 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Base Number Matches 3 1
Rohs Code No
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2916
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4 mm
JESD-609 Code e0
Leakage Current 0.022 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 229.6 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4 mm

Compare T496X227M010AH63107640 with alternatives