Part Details for 593D227X0010E2TE3 by Vishay Dale
Results Overview of 593D227X0010E2TE3 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D227X0010E2TE3 Information
593D227X0010E2TE3 by Vishay Dale is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 593D227X0010E2TE3
593D227X0010E2TE3 CAD Models
593D227X0010E2TE3 Part Data Attributes
|
593D227X0010E2TE3
Vishay Dale
Buy Now
|
Compare Parts:
593D227X0010E2TE3
Vishay Dale
CAP, TAN 220UF 10V 20% LOW ESR EIA-7343 (CASE E), 7343
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |