593D156X0016C2RE3 vs 522Z-016/150KTRC0400 feature comparison

593D156X0016C2RE3 Vishay Intertechnologies

Buy Now Datasheet

522Z-016/150KTRC0400 Tecate Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TECATE GROUP
Package Description CHIP , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3
Leakage Current 0.0024 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 208 mA
Size Code 2413 2413
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Series 522Z(16 VOLTS)

Compare 593D156X0016C2RE3 with alternatives

Compare 522Z-016/150KTRC0400 with alternatives