Part Details for 593D156X0016C2RE3 by Vishay Intertechnologies
Overview of 593D156X0016C2RE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 593D156X0016C2RE3
593D156X0016C2RE3 CAD Models
593D156X0016C2RE3 Part Data Attributes
|
593D156X0016C2RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D156X0016C2RE3
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 208 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 593D156X0016C2RE3
This table gives cross-reference parts and alternative options found for 593D156X0016C2RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X0016C2RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS1C156MCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | 593D156X0016C2RE3 vs TCSCS1C156MCAL |
267N1602156MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D156X0016C2RE3 vs 267N1602156MPC |
TCSCS1C156MCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | 593D156X0016C2RE3 vs TCSCS1C156MCAR |
267M1602156ML720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D156X0016C2RE3 vs 267M1602156ML720 |
267N1602156MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D156X0016C2RE3 vs 267N1602156MRC |
TCSCS1C156MCCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | 593D156X0016C2RE3 vs TCSCS1C156MCCR |
TM3C156M016HBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 2412 | Vishay Intertechnologies | 593D156X0016C2RE3 vs TM3C156M016HBA |
522Z-016/150KTRC0400 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 2413, | Tecate Group | 593D156X0016C2RE3 vs 522Z-016/150KTRC0400 |
267M1602156MN720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Matsuo Electric Co Ltd | 593D156X0016C2RE3 vs 267M1602156MN720 |
T491C156M016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | 593D156X0016C2RE3 vs T491C156M016AM7280 |