593D106X96R3A2TE3 vs TBJA106K006JASB0H24 feature comparison

593D106X96R3A2TE3 Vishay Sprague

Buy Now Datasheet

TBJA106K006JASB0H24 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, 1206 , 1206
compliant unknown
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2000 mΩ 1500 mΩ
1.6 mm 1.6 mm
e3 e0
0.0006 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch Bulk
POLARIZED POLARIZED
10% 10%
6.3 V 6.3 V
76 mA
1206 1206
YES YES
0.06
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
J BEND J BEND
1.6 mm 1.6 mm
2 1

Compare 593D106X96R3A2TE3 with alternatives

Compare TBJA106K006JASB0H24 with alternatives