Part Details for TBJA106K006JASB0H24 by Kyocera AVX Components
Overview of TBJA106K006JASB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106K006JASB0H24
TBJA106K006JASB0H24 CAD Models
TBJA106K006JASB0H24 Part Data Attributes
|
TBJA106K006JASB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106K006JASB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA106K006JASB0H24
This table gives cross-reference parts and alternative options found for TBJA106K006JASB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106K006JASB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K006JLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006JLSB0024 |
TBJA106K006RLSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006RLSC0724 |
TBJA106K006JLSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006JLSZ0923 |
TBJA106K006JDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006JDSC0845 |
T493A106K006CH652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106K006JASB0H24 vs T493A106K006CH652A7280 |
T493A106K006CB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106K006JASB0H24 vs T493A106K006CB64207640 |
T493A106K006CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106K006JASB0H24 vs T493A106K006CK64107280 |
TBJA106K006RDSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006RDSZ0H00 |
TBJA106K006JELB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K006JASB0H24 vs TBJA106K006JELB0000 |
T493A106K006CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106K006JASB0H24 vs T493A106K006CB63207610 |